Low

MULTICOMP  2W06  Bridge Rectifier Diode, Single, 600 V, 2 A, Through Hole, 1.1 V, 4 Pins

MULTICOMP 2W06
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2W06
Newark Part No.:
55T8863
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
600V
Forward Current If(AV):
2A
Bridge Rectifier Case Style:
Through Hole
Forward Voltage VF Max:
1.1V
No. of Pins:
4Pins
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bridge Rectifier Diode, 2WOXMG Series, Single, 600 V, 2 A, Through Hole, 1.1 V, 4 Pins

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.53 10+ $0.398 100+ $0.264 200+ $0.205 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.