Low

MULTICOMP  2W04  Bridge Rectifier Diode, Single, 400 V, 2 A, Through Hole, 1.1 V, 4 Pins

MULTICOMP 2W04
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2W04
Newark Part No.:
55T8862
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 2W04 is a 4-pin 400V through-hole Bridge Rectifier Diode with silver plated copper leads. The reliable construction utilizing molded plastic technique results in expensive product and the surge overload rating 60A peak. It is ideal for printed circuit ...
  • Any mounting position
  • -55 to 150°C Operating temperature range

 

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
400V
Forward Current If(AV):
2A
Bridge Rectifier Case Style:
Through Hole
Forward Voltage VF Max:
1.1V
No. of Pins:
4Pins
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automation & Process Control

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bridge Rectifier Diode, 2WOXMG Series, Single, 400 V, 2 A, Through Hole, 1.1 V, 4 Pins

MULTICOMP

18 in stock

Price for: Each

1+ $0.53 10+ $0.398 100+ $0.264 200+ $0.205 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.