Low

MULTICOMP  2W005  Bridge Rectifier Diode, Single, 50 V, 2 A, Through Hole, 1.1 V, 4 Pins

MULTICOMP 2W005
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2W005
Newark Part No.:
55T8859
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Phases:
Single
Repetitive Reverse Voltage Vrrm Max:
50V
Forward Current If(AV):
2A
Bridge Rectifier Case Style:
Through Hole
Forward Voltage VF Max:
1.1V
No. of Pins:
4Pins
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.