Low

MULTICOMP  2N930A  Bipolar (BJT) Single Transistor, NPN, 45 V, 45 MHz, 500 mW, 30 mA, 60 hFE

MULTICOMP 2N930A
Technical Data Sheet (236.52KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 2N930A is a 45V NPN silicon "Industry Standard" Transistor designed for applications such as medium-speed switching and amplifiers from audio to VHF frequencies.
  • 60V Collector to base voltage (VCBO)
  • 6V Emitter to base voltage (VEBO)

 

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
45V
Transition Frequency ft:
45MHz
Power Dissipation Pd:
500mW
DC Collector Current:
30mA
DC Current Gain hFE:
60hFE
Transistor Case Style:
TO-18
No. of Pins:
3Pins
Operating Temperature Max:
200°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products