Low

MULTICOMP  2N5679  Bipolar (BJT) Single Transistor, PNP, -100 V, 30 MHz, 1 W, 1 A, 40 hFE

MULTICOMP 2N5679
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2N5679
Newark Part No.:
35C0728
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 2N5679 is a -100V Silicon PNP Epitaxial Planar Transistor designed for use as drivers for high transistors in general purpose amplifier and switching circuits.
  • Collector-base voltage(Vcbo = 100V)
  • Emitter-base voltage(Vebo = 4V)

 

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
-100V
Transition Frequency ft:
30MHz
Power Dissipation Pd:
1W
DC Collector Current:
1A
DC Current Gain hFE:
40hFE
Transistor Case Style:
TO-39
No. of Pins:
3Pins
Operating Temperature Max:
200°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products