New to Newark/element14? Start here
2013/05/23

Spotted an Error? Print Page Share this page

MULTICOMP - 2N4871 - UNIJUNC TRANSISTOR, 0.3W 50mA TO-92

MULTICOMP2N4871
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
35C0718
Manufacturer Part No:
2N4871
Product Information
  • UNIJUNC TRANSISTOR, 0.3W 50mA TO-92
  • Repetitive Peak Forward Current Itrm: 1.5A
  • Peak Emitter Current: 1µA
  • Valley Current Iv: 7mA
  • Power Dissipation Pd: 300mW
  • Operating Temperature Min: -65°C
  • Operating Temperature Max: 125°C
Find Similar Products grouped by common attributes

Availability

283 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.65  

  1. Qty

Price

Qty Price
1  - 99 $2.65
100  - 249 $2.34
250  - 499 $2.16
500  - 999 $1.96
1000  - 2499 $1.75
2500  - 4999 $1.60
5000+  $1.46
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
80-4-5

ITW CHEMTRONICS

BRAID, DESOLDERING, ROSIN SD, 5FT

Braid Material:Copper; Width:2.8mm; Length:5ft; Braid Color:Blue; Braid Size:#4;

343
Price
For: 1 Each
1+
$4.38

343 available to ship today
CW8400

ITW CHEMTRONICS

LEAD-FREE FLUX

Flux Type:Rosin; Series:CircuitWorks; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Volume:0.32fl.oz. (US);

872
Price
For: 1 Each
1+
$9.66

872 available to ship today
-Ground Delivery Only
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Series:7360; Volume:500ml;

5
Price
For: 1 Each
1+
$75.11

5 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Coating Applications:PCBs; Chemical Color:Silver; Dispensing Method:Pen Applicator;

9
Price
For: 1 Each
1+
$47.84

9 available to ship today
-Ground Delivery Only
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (Transistors - Unijunction (UJT)) OR (2N4871)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$4.38
ITW CHEMTRONICS CW8400
1 Each
$9.66