Low

2N4033 - 

Bipolar (BJT) Single Transistor, General Purpose, PNP, -80 V, 800 mW, -1 A, 300 hFE

2N4033 - Bipolar (BJT) Single Transistor, General Purpose, PNP, -80 V, 800 mW, -1 A, 300 hFE

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2N4033
Newark Part No.:
35C0710
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2N4033 is a -80V Silicon PNP Planar RF Transistor used as small signal general purpose amplifier.
  • Collector-base voltage(Vcbo = -80V)
  • Emitter-base voltage(Vebo = -5V)

Applications

Industrial

Product Information

:
PNP
:
-80V
:
-
:
800mW
:
-1A
:
300hFE
:
TO-39
:
3Pins
:
200°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

596 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$1.39 $ 1.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.39
10 + $1.13
50 + $0.837
100 + $0.728
500 + $0.687
1000 + $0.582
5000 + $0.527
10000 + $0.504
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.