Low

MULTICOMP  2N3904  TRANSISTOR, NPN, TO-92

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 04X9592
  • Manufacturer Part No 2N3904

Product Information


  • Collector Emitter Voltage V(br)ceo: 40V
  • DC Collector Current: 200mA
  • DC Current Gain hFE: 300
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Power Dissipation Pd: 625mW
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-92
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 300MHz

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15


Substitutes

  • 08N8111 - MULTICOMP-2N3904-BIPOLAR TRANSISTOR, NPN, 40V, TO-92

Price for: Each 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $0.068

Buy

Price

Quantity List Price
1 - 249 $0.068
250 - 499 $0.051
500 - 999 $0.046
1000 - 4999 $0.041
5000+ $0.037

MULTICOMP-2N3904-TRANSISTOR, NPN, TO-92;TRANSISTOR, NPN, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:200mA; DC Current Gain hFE:300; Transistor Case Style:TO-92; ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
08N8111
2N3904

2N3904

MULTICOMP

BIPOLAR TRANSISTOR, NPN, 40V, TO-92

BIPOLAR TRANSISTOR, NPN, 40V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:200mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

33,578

1+ $0.136 10+ $0.102

Buy
  • 33,578 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Associated Products


Customers Also Bought