Low

2N3055 - 

Bipolar (BJT) Single Transistor, General Purpose, NPN, 60 V, 800 kHz, 115 W, 15 A, 70 hFE

2N3055 - Bipolar (BJT) Single Transistor, General Purpose, NPN, 60 V, 800 kHz, 115 W, 15 A, 70 hFE
2N3055 - Bipolar (BJT) Single Transistor, General Purpose, NPN, 60 V, 800 kHz, 115 W, 15 A, 70 hFE

The actual product may differ from image shown

Manufacturer Part No:
2N3055
Newark Part No.:
35C0700
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2N3055 from Multicomp is a through hole, NPN transistors in TO-3 metal can package. The device is suitable for switching and amplification.
  • Collector emitter voltage (Vce) of 60V
  • Continuous collector current (Ic) of 15A
  • Power dissipation of 115mW
  • Operating junction temperature range from -65°C to 150°C
  • Collector emitter saturation voltage of 3V at Ic=10A
  • DC current gain of 5 at Ic=10A

Applications

Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial

Product Information

:
NPN
:
60V
:
800kHz
:
115W
:
15A
:
70hFE
:
TO-204AA
:
3Pins
:
200°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

482 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$1.12 $ 1.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.24
100 + $1.12
200 + $1.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

MULTICOMP - 2N3055 - TRANSISTOR, NPN, 60V, 15A, TO-204AA-3 4 5 1 1
2N3055 TRANSISTOR I would have liked to see markings - E AND B on the top. April 25, 2015
  • 2015-06-11T15:21:36.110-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_35C0700, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.