Low

2N3055 - 

Bipolar (BJT) Single Transistor, NPN, 60 V, 800 kHz, 115 W, 15 A, 5 hFE

2N3055 - Bipolar (BJT) Single Transistor, NPN, 60 V, 800 kHz, 115 W, 15 A, 5 hFE

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2N3055
Newark Part No.:
46T9327
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2N3055 from Multicomp is a through hole, NPN transistors in TO-3 metal can package. The device is suitable for switching and amplification.
  • Collector emitter voltage (Vce) of 60V
  • Continuous collector current (Ic) of 15A
  • Power dissipation of 115mW
  • Operating junction temperature range from -65°C to 150°C
  • Collector emitter saturation voltage of 3V at Ic=10A
  • DC current gain of 5 at Ic=10A
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Product Information

:
NPN
:
60V
:
800kHz
:
115W
:
15A
:
5hFE
:
TO-204AA
:
3Pins
:
200°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
572 in stock

Each

1+ $1.06 Web only price 100+ $0.952 Web only price 200+ $0.867 Web only price

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $2.23 10+ $1.89 25+ $1.77 50+ $1.64 100+ $1.52 250+ $1.47 500+ $1.42 More Less

107 in stock

Each

1+ $2.36 Web only price 50+ $2.15 Web only price 100+ $1.97 Web only price 250+ $1.81 Web only price 500+ $1.74 Web only price More Less

9 in stock

Each

1+ $9.26 50+ $8.90 100+ $8.56 250+ $8.23 500+ $7.93 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10,685 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/29/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.