Low

2N3053A - 

Bipolar (BJT) Single Transistor, NPN, 60 V, 100 MHz, 500 mW, 700 mA, 50 hFE

2N3053A - Bipolar (BJT) Single Transistor, NPN, 60 V, 100 MHz, 500 mW, 700 mA, 50 hFE

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2N3053A
Newark Part No.:
35C0699
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2N3053A is a NPN silicon Bipolar Transistor designed primarily for amplifier and switching applications. The device features high breakdown voltage, low leakage current, low capacity and beta useful over an extremely wide current range.
  • -65 to 150°C Operating junction temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Power Management, Industrial

Product Information

:
NPN
:
60V
:
100MHz
:
500mW
:
700mA
:
50hFE
:
TO-39
:
3Pins
:
200°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,364 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$1.18 $ 1.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.18
10 + $0.957
50 + $0.714
100 + $0.621
500 + $0.586
1000 + $0.496
5000 + $0.45
10000 + $0.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.