MULTICOMP  2N3053  Bipolar (BJT) Single Transistor, NPN, 40 V, 100 MHz, 800 mW, 700 mA, 50

MULTICOMP 2N3053

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 35C0698
  • Manufacturer Part No 2N3053

Product Specifications, Documents & More


  • Collector Emitter Voltage V(br)ceo: 40V
  • DC Collector Current: 700mA
  • DC Current Gain hFE: 50
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Power Dissipation Pd: 800mW
  • SVHC: No SVHC (15-Jun-2015)
  • Transistor Case Style: TO-39
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 100MHz

Availability

Availability:  2,083


  • 2,083 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.33 $1.33

Buy

Price

Quantity List Price
1 - 99 $1.33
100 - 249 $1.17
250 - 499 $1.08
500 - 999 $0.976
1000 - 2499 $0.871
2500 - 4999 $0.794
5000+ $0.727
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
35C0699
2N3053A

2N3053A

MULTICOMP

Bipolar (BJT) Single Transistor, NPN, 60 V, 100 MHz, 500 mW, 700 mA, 50

1,433 

Price for: Each 1

1+ $1.33 100+ $1.17 250+ $1.08 500+ $0.976

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/22/16
35C0688
2N2218A

2N2218A

MULTICOMP

Bipolar (BJT) Single Transistor, NPN, 40 V, 250 MHz, 1.2 W, 800 mA, 20

275 

Price for: Each 1

1+ $1.23 10+ $0.99 50+ $0.738 100+ $0.642

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 2/29/16
96K6825
BC140-16

BC140-16

MULTICOMP

Bipolar (BJT) Single Transistor, NPN, 40 V, 50 MHz, 800 mW, 1 A, 250

125 

Price for: Each 1

1+ $0.716 10+ $0.58 50+ $0.433 100+ $0.376

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16

Associated Products


Customers Also Bought