Low

2N2905A - 

Bipolar (BJT) Single Transistor, PNP, -60 V, 3 W, -600 mA, 50 hFE

2N2905A - Bipolar (BJT) Single Transistor, PNP, -60 V, 3 W, -600 mA, 50 hFE
2N2905A - Bipolar (BJT) Single Transistor, PNP, -60 V, 3 W, -600 mA, 50 hFE

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2N2905A
Newark Part No.:
35C0695
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2N2905A from Multicomp is a through hole, silicon planar PNP transistors in TO-19 metal can package. This transistor features fast switching, short turn off and low saturation voltage hence the device is most suitable for switching and amplification.
  • Collector emitter voltage (Vce) of -60V
  • Continuous collector current (Ic) of -600mA
  • Power dissipation of 600mW
  • Operating junction temperature range from -65°C to 200°C
  • Collector emitter saturation voltage of -400mV at Ic=150mA
  • DC current gain is greater than 50 at Ic=500mA
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial

Product Information

:
PNP
:
-60V
:
-
:
3W
:
-600mA
:
50hFE
:
TO-205AD
:
3Pins
:
200°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,451 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$1.02 $ 1.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.02
10 + $0.825
50 + $0.615
100 + $0.535
500 + $0.505
1000 + $0.428
5000 + $0.388
10000 + $0.37
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

MULTICOMP - 2N2905A - TRANSISTOR, PNP, -60V, -0.6A, TO-205AD 3 5 1 1
I use this part. I am already using this part for one of my customers, good value. March 6, 2015
  • 2015-06-11T15:21:18.216-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_35C0695, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.