MULTICOMP  2N2647  Unijunction (UJT) Transistor, 2 A, 1 µA, 10 mA, TO-18, 3 Pin, 125 °C

MULTICOMP 2N2647

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 35C0694
  • Manufacturer Part No 2N2647

Product Overview


The 2N2647 is a Silicon PN Unijunction Transistor designed for use in pulse and timing circuits, sensing circuits as well thyristor trigger circuits.
  • Low peak point current
  • Low emitter reverse current
  • Passivated surface for reliability and uniformity

Applications

Industrial
Back to top

Product Information


  • Repetitive Peak Forward Current Itrm 2A
  • Peak Emitter Current 1µA
  • Valley Current Iv 10mA
  • Transistor Case Style TO-18
  • No. of Pins 3 Pin
  • Operating Temperature Max 125°C
  • Power Dissipation Pd 300 mW
  • MSL -
  • Operating Temperature Min -65 °C
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  755


  • 755 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.64 $3.64

Buy

Price

Quantity List Price
1 - 99 $3.64
100 - 249 $3.23
250 - 499 $2.96
500 - 999 $2.70
1000 - 2499 $2.41
2500 - 4999 $2.20
5000+ $2.01
 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • RoHS Compliant: No
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
35C0693
2N2646

2N2646

MULTICOMP

Unijunction (UJT) Transistor, 2 A, 1 µA, 6 mA, TO-18, 3 Pin, 125 °C

Awaiting Delivery

Price for: Each

1+ $3.12 100+ $2.76 250+ $2.56 500+ $2.33 More pricing

Buy
  • 3,041 Further stock expected to ship on May 9, 2016
  • More stock available week commencing 5/23/16 Contact me when back in stock

    Associated Products


    Customers Also Bought