MULTICOMP  2N2222  Bipolar (BJT) Single Transistor, NPN, 30 V, 500 mW, 800 mA, 100

MULTICOMP 2N2222

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 87K2254
  • Manufacturer Part No 2N2222

Product Specifications, Documents & More


  • Collector Emitter Voltage V(br)ceo: 30V
  • DC Collector Current: 800mA
  • DC Current Gain hFE: 100
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 200°C
  • Power Dissipation Pd: 500mW
  • SVHC: No SVHC (15-Jun-2015)
  • Transistor Case Style: TO-18
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: -

Availability

Availability:  8,178


  • 8,178 in stock for same day shipping
 
Check stock and lead times
  • 3,244 Further stock expected to ship on Mar 2, 2016
  • More stock available week commencing 4/4/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.637 $0.637

Buy

Price

Quantity List Price
1 - 9 $0.637
10 - 49 $0.517
50 - 99 $0.385
100 - 499 $0.335
500 - 999 $0.316
1000 - 4999 $0.268
5000 - 9999 $0.243
10000+ $0.232
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


MULTICOMP - 2N2222 - TRANSISTOR, NPN, 30V, 800MA, TO-18 5 5 1 1
2N2222 - TRANSISTOR, NPN, 30V, 800MA Transistor works as expected for my electronic project. Casing labeled with part number. November 2, 2014
  • 2015-06-11T15:21:58.316-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_87K2254, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought