Low

2KBP08M - 

Bridge Rectifier Diode, Single, 800 V, 2 A, SIP, 1.1 V, 4 Pins

2KBP08M - Bridge Rectifier Diode, Single, 800 V, 2 A, SIP, 1.1 V, 4 Pins

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2KBP08M
Newark Part No.:
98K6209
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2KBP08M is a Bridge Rectifier with in-line glass passivated single-phase rectifier bridge, reliable low cost construction utilizing moulded plastic technique and solderable terminals as per MIL-STD-202, method 208 standard.
  • 560V Maximum RMS bridge input voltage
  • 800V Maximum DC blocking voltage
  • 25pF Typical junction capacitance
  • -55 to +125°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Power Management

Product Information

:
Single
:
800V
:
2A
:
SIP
:
1.1V
:
4Pins
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
6,791 in stock

Each

1+ $0.363 Web only price 10+ $0.272 Web only price 100+ $0.181 Web only price 200+ $0.141 Web only price 500+ $0.114 Web only price 1000+ $0.089 Web only price 2000+ $0.082 Web only price 5000+ $0.078 Web only price More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

54 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.53 $ 0.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.53
10 + $0.429
50 + $0.32
100 + $0.279
500 + $0.263
1000 + $0.223
5000 + $0.202
10000 + $0.193
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.