Low

2KBP02M.. - 

Bridge Rectifier Diode, Single, 50 V, 2 A, SIP, 1.1 V, 4 Pins

2KBP02M.. - Bridge Rectifier Diode, Single, 50 V, 2 A, SIP, 1.1 V, 4 Pins

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2KBP02M..
Newark Part No.:
98K6205
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2KBP02M is a Bridge Rectifier with in-line glass passivated single-phase rectifier bridge, reliable low cost construction utilizing moulded plastic technique and solderable terminals as per MIL-STD-202, method 208 standard.
  • 140V Maximum RMS bridge input voltage
  • 200V Maximum DC blocking voltage
  • 25pF Typical junction capacitance
  • -55 to +125°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Power Management

Product Information

:
Single
:
50V
:
2A
:
SIP
:
1.1V
:
4Pins
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

61 Further stock expected to ship on Jun 4, 2018

140 Further stock expected to ship on Jun 5, 2018

More stock available week commencing 9/17/18

Contact me when back in stock

$0.453 $ 0.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.453
10 + $0.367
50 + $0.274
100 + $0.238
500 + $0.225
1000 + $0.19
5000 + $0.173
10000 + $0.165
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

MULTICOMP - 2KBP02M.. - BRIDGE RECTIFIER, SINGLE PHASE, 2A, 50V, THOUGH HOLE 4 5 1 1
zoeller works well, I recommend to anyone needing a multicomp March 19, 2015
  • 2015-06-11T15:21:42.149-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_98K6205, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.