Low

HRM1-S-DC12V-2C - 

Power Relay, 12 V, 5 A, Relay, PCB

HRM1-S-DC12V-2C - Power Relay, 12 V, 5 A, Relay, PCB

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
HRM1-S-DC12V-2C
Newark Part No.:
78H1175
Product Range
Relay
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
12V
:
5A
:
Relay
:
PCB
:
-
:
250V
:
Through Hole
:
24V
:
Silver Alloy
:
200ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Pc Mount Gold Contacts 5A Relay 12Vdc Dpdt Multicomp PC Mount Relays, Coil Voltage: 12 VDC, Contact Type: DPDT, Contact Rating: 5 A @ 250 VAC/30 VDC, Coil Consumption: 540

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

100 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$2.19 $ 2.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.19
10 + $2.09
25 + $1.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.