Low

HRS4H-S-DC12V-1C - 

10A RELAY 12VDC SPDT FORM C PC MOUNT GOLD CONTACTS

HRS4H-S-DC12V-1C - 10A RELAY 12VDC SPDT FORM C PC MOUNT GOLD CONTACTS

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
HRS4H-S-DC12V-1C
Newark Part No.:
95K9708
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

PC Board Mount 10A SPDT Relay Ideal for repair, prototype and modification work, these compact SPDT relays are supplied in standard 1 form C configuration. Silver alloy contacts provide high reliablility and increased electrical life.
  • Contact rating: 10A @ 12VDC
  • Coil Consumption: 360 mW
  • Mechanical life expectancy: 10, 000, 000 cycles
  • Electrical life expectancy: 100, 000 cycles
  • Dimensions: 0. 46" (H) x 0. 61" (W) x 0. 41" (D)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

242 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$1.39 $ 1.39
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.39
10 + $1.19
25 + $0.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.