Low

2334484 - 

Black Raspberry Pi Camera Case New

2334484 - Black Raspberry Pi Camera Case

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2334484
Newark Part No.:
31AC4594

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The perfect enclosure for your Raspberry Pi camera. The ABS plastic case with a high gloss finish will complement any Raspberry Pi build.
  • No screws, no glue - just add your Raspberry Pi Camera!
  • Designed to house the Pi Camera via clip-in grooves - no screws required !
  • All cut-outs are pre-cut into the case - no modifications required !
  • Wall mountable
  • High Gloss FinishMaterialsThickness 3mm: HB Rated
  • Colored Materials: High Impact Polystyrene (HIPS)
  • Black Finish: Acrylic Capped ABS

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/27/17
$10.99 $ 10.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.