Low

MULTICOMP  2227-06-03  SOCKET IC, DIL, 0.3", TUBE/81, 6WAY

MULTICOMP 2227-06-03
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2227-06-03
Newark Part No.:
67T1642
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
Connector Type:
No. of Contacts:
Pitch Spacing:
Row Pitch:
Contact Plating:
Contact Material:
SVHC:
No SVHC (17-Dec-2015)

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IC & Component Socket, DIP Socket, 6 Contacts, 2.54 mm, 7.62 mm, Gold Plated Contacts

MILL MAX

204 in stock

Price for: Each

1+ $1.20 10+ $0.827 100+ $0.67 500+ $0.578 More pricing

Buy

IC & Component Socket, DIP Socket, 6 Contacts, 2.54 mm, 7.62 mm, Gold Plated Contacts

MILL MAX

75 in stock

Price for: Each

1+ $1.81 10+ $1.26 100+ $1.01 500+ $0.872 More pricing

Buy

IC & Component Socket, 110 Series, DIP Socket, 6 Contacts, 2.54 mm, 7.62 mm, Gold Plated Contacts

MILL MAX

0

Price for: Each

100+ $0.823 500+ $0.71 1000+ $0.593 5000+ $0.507

Buy
110-44-306-41-001000

TUBE

MILL MAX

0

Price for: Each

1+ $15.48 100+ $8.01 250+ $3.46 500+ $1.92 More pricing

Buy
110-99-306-41-001000

TUBE

MILL MAX

0

Price for: Each

1+ $15.46 100+ $7.99 250+ $3.44 500+ $1.91 More pricing

Buy

SOCKET IC, DIL, 6WAY, PK69

HARWIN

30:  in stock

Price for: Pack of 69

1+ $24.77 10+ $23.00 50+ $20.05 100+ $17.70 More pricing

Buy