Low

2214S-06SG-85 - 

Board-To-Board Connector, 2.54 mm, 6 Contacts, Receptacle, 2214S Series, Through Hole, 2 Rows

2214S-06SG-85 - Board-To-Board Connector, 2.54 mm, 6 Contacts, Receptacle, 2214S Series, Through Hole, 2 Rows

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2214S-06SG-85
Newark Part No.:
08N6805
Product Range
2214S Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2214S-06SG-85 is a vertical 6-position 2-row PCB Socket with gold-plated copper alloy contacts and a high temperature plastic insulator.
  • Solder contact termination
  • 3A Current rating
  • 250VAC Voltage rating
  • 20mΩ Contact resistance
  • 1000MΩ Insulation resistance

Applications

Industrial

Product Information

:
2.54mm
:
6Contacts
:
Receptacle
:
2214S Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

296,891 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$0.405 $ 0.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.405
250 + $0.305
500 + $0.273
1000 + $0.245
5000 + $0.223
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.