Low

2161 - 

Power Entry Connector, Plug, 250 VAC, 10 A, Cable Mount, Screw

2161 - Power Entry Connector, Plug, 250 VAC, 10 A, Cable Mount, Screw

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2161
Newark Part No.:
92N4164
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2161 is a Re-wirable Plug Assembly with nickel plated brass contacts, nylon molding with approved UL94V-0 flammability test. This power entry connector can be cable mounted and has screw type termination.
  • 10A Rated current
  • 250V Rated voltage
  • <10mΩ Contact resistance
  • >1000MΩ Insulation resistance
  • -40 to +70°C Operating temperature range

Applications

Industrial, Communications & Networking

Product Information

:
-
:
Plug
:
250VAC
:
10A
:
Cable Mount
:
Screw
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1,557 in stock

Each

1+ $3.23 100+ $2.64 250+ $2.45 500+ $2.25 1000+ $2.10 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

13AC7922 - Power Entry Connector, Plug, 250 VAC, 10 A, Cable Mount, Screw

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.