Low

2160 - 

Power Entry Connector, Receptacle, 250 VAC, 10 A, Cable Mount, Screw

MULTICOMP 2160

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2160
Newark Part No.:
92N4163
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2160 is a Re-wirable Plug Assembly with nickel plated brass contacts, nylon molding with approved UL94V-0 flammability test. This power entry connector can be cable mounted and has screw type termination.
  • 10A Rated current
  • 250V Rated voltage
  • 10mΩ Contact resistance
  • >1000MΩ Insulation resistance
  • -40 to +70°C Operating temperature range

Applications

Industrial, Communications & Networking

Product Information

:
-
:
Receptacle
:
250VAC
:
10A
:
Cable Mount
:
Screw
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

543 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$8.32 $ 8.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.32
25 + $7.70
100 + $6.40
250 + $5.88
500 + $5.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.