Low

2156 - 

Power Entry Connector, Receptacle, 250 VAC, 10 A, Panel Mount, Quick Connect

2156 - Power Entry Connector, Receptacle, 250 VAC, 10 A, Panel Mount, Quick Connect
2156 - Power Entry Connector, Receptacle, 250 VAC, 10 A, Panel Mount, Quick Connect

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2156
Newark Part No.:
92N4159
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2156 is an AC Power Entry Receptacle made of thermoplastic with copper alloy terminal.
  • Over 100MΩ 500VDC Insulation resistance
  • 2000VAC one minute Dielectric strength
  • 0.8 to 1.5mm Panel thickness

Applications

Signal Processing

Product Information

:
-
:
Receptacle
:
250VAC
:
10A
:
Panel Mount
:
Quick Connect
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,632 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.36 $ 1.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.36
100 + $1.17
250 + $1.07
500 + $0.972
1000 + $0.887
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.