Low

2152 - 

Power Entry Connector, Plug, 250 VAC, 10 A, Panel Mount, Quick Connect

2152 - Power Entry Connector, Plug, 250 VAC, 10 A, Panel Mount, Quick Connect

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2152
Newark Part No.:
92N4155
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2152 is a Power Inlet with fuse holder. This quick connect connector is ideal for panel mounting.
  • 100Ω 500VDC Insulation resistance
  • 2000VAC for one minute Dielectric strength

Applications

Power Management

Footnotes

Dual fuse holder, one active one spare. Fuses not included -recommended size 5 x 20mm.

Product Information

:
-
:
Plug
:
250VAC
:
10A
:
Panel Mount
:
Quick Connect
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
380 in stock

Each

1+ $2.30 100+ $1.79 250+ $1.61 500+ $1.48 1000+ $1.35 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

13AC7928 - Power Entry Connector, Plug, 250 VAC, 10 A, Panel Mount, Quick Connect

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I am looking to streamline products. If the plug was unfused, an separate fuse would be utilized. If the plug was fused, I was looking for a 30A fuse.

Alternatively, if I could locate a 30A fuse for this model, that too would suffice.
3 years, 11 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Nearest Available. Fuse 5 X 20 mm 15Amp Newark order code :25R5203 or
CARTRIDGE, 30A, 6.3X32MM, FAST ACT 26K8521.
3 years, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:03.239-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_92N4155, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.