Low

2148 - 

Power Entry Connector, Plug, 250 VAC, 10 A, Panel Mount, Quick Connect

2148 - Power Entry Connector, Plug, 250 VAC, 10 A, Panel Mount, Quick Connect
2148 - Power Entry Connector, Plug, 250 VAC, 10 A, Panel Mount, Quick Connect

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2148
Newark Part No.:
20M6075
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2148 is a Power Inlet with fuse holder features copper alloy terminals and thermoplastic housing. This quick connect connector is ideal for panel mounting.
  • Over 100Ω 500VDC insulation resistance
  • 2000VAC for one minute Dielectric strength
  • 5-inch-lbs Maximum mounting screw torques

Applications

Power Management

Product Information

:
-
:
Plug
:
250VAC
:
10A
:
Panel Mount
:
Quick Connect
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
267 in stock

Each

1+ $2.30 100+ $1.79 250+ $1.61 500+ $1.48 1000+ $1.35 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

13AC7925 - Power Entry Connector, Plug, 250 VAC, 10 A, Panel Mount, Quick Connect

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.