Low

2142 - 

Power Entry Connector, IEC, 15 A, Black, Nylon (Polyamide) Body, 125 V

2142 - Power Entry Connector, IEC, 15 A, Black, Nylon (Polyamide) Body, 125 V

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2142
Newark Part No.:
92N4145
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2142 is a NEMA 5-15R snap-in mount AC Power Outlet Receptacle with black nylon 21SP body and tin-plated soldering pin.
  • Panel Thickness: 0.8 mm to 2 mm
  • Max. operating temperature: 105°C

Applications

Industrial

Product Information

:
IEC
:
15A
:
Black
:
Nylon (Polyamide) Body
:
125V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

13AC7924 - Power Entry Connector, IEC, Receptacle, 125 VAC, 15 A, Panel Mount, Quick Connect

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I want to attach 14 AWG wire using crimp lugs. Which lugs should I use? I need lugs for the products shown below. Some of the connections to the relay socket will be 14AWG and some 24AWG
7 months ago
by
MMiller5
 - Princeton Junction, West Windsor Township, NJ, USA
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
A Q.D. terminal that is made to fit a 4.8 x 0.6mm (like Newark parts 94C7333 or 14T2297) will work on this receptacle, but UL has only tested this receptacle with the leads being soldered to the terminals.

If you are not using this receptacle in a UL application, then it will not matter. If you are, then there is a chance they could run into an issue.
6 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:05.022-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_92N4145, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.