Low

2140 - 

Power Entry Connector, Receptacle, 250 VAC, 15 A, Flange Mount, Solder

2140 - Power Entry Connector, Receptacle, 250 VAC, 15 A, Flange Mount, Solder

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
2140
Newark Part No.:
92N4143
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2140 is an AC Power Inlet with copper alloy terminals and a thermoplastic housing. This connector features black PBT insulator, solder contact termination. It is ideal for panel mounting.
  • Over 100Ω 500VDC insulation resistance
  • 2000VAC for one minute Dielectric strength
  • -10 to +105°C Temperature range

Applications

Power Management

Product Information

:
-
:
Receptacle
:
250VAC
:
15A
:
Flange Mount
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

30 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.15 $ 1.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.15
100 + $0.989
250 + $0.903
500 + $0.822
1000 + $0.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.