Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MULTICOMP
- Newark Part Number:
- 72C2267
- Manufacturer Part No:
- 20GLN
-
- Technical Data Sheet (111.31KB) EN
Product Information
- LOCKNUT, 20MM, GALVANISED, PK10
- Accessory Type: Locknut
- Body Plating: Zinc
- Coating: Galvanised
- Colour: Grey
- External Diameter: 20mm
- Material: Steel
- Pack Quantity: 10
- Thread Size: M20
- RoHS Compliant: NA
Availability
|
Availability:
49
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
49 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: Pack of 10
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $2.46
Price
| Qty | Price |
|---|---|
| 1 - 99 | $2.46 |
| 100 - 249 | $2.21 |
| 250 - 499 | $2.02 |
| 500 - 999 | $1.86 |
| 1000+ | $1.38 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


