Low

MULTICOMP  2001S-40G-270-01  STACKING CONNECTOR, RCPT, 40POS, 0.5MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 41P0464
  • Manufacturer Part No 2001S-40G-270-01

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: Surface Mount Vertical
  • Contact Termination Type: Surface Mount
  • Gender: Receptacle
  • No. of Contacts: 40
  • No. of Rows: 2
  • Pitch Spacing: 0.5mm
  • Row Pitch: 3.4mm
  • SVHC: To Be Advised
  • Series: 2001S

Find similar products  grouped by common attribute

Availability

Availability:  125

(Available until stock is exhausted)


  • 125 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.153

Buy

Price

Quantity List Price Your Price
1 - 99 $2.06 Promotional price $0.153
100 - 249 $1.86 Promotional price $0.153
250 - 499 $1.67 Promotional price $0.153
500 - 999 $1.52 Promotional price $0.153
1000+ $1.40 Promotional price $0.153

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought