Low

MULTICOMP  1N5927B  Zener Single Diode, 12 V, 3 W, DO-15, 5 %, 2 Pins, 150 °C

MULTICOMP 1N5927B
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
1N5927B
Newark Part No.:
90R9549
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Zener Voltage Vz Typ:
12V
Power Dissipation Pd:
3W
Diode Case Style:
DO-15
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.