Low

1N5408 - 

Standard Recovery Diode, 1 kV, 3 A, Single, 1.2 V, 200 A

1N5408 - Standard Recovery Diode, 1 kV, 3 A, Single, 1.2 V, 200 A

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
1N5408
Newark Part No.:
98K5014
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N5408 from Multicomp is an axial leaded general purpose rectifier in DO-201AD package. It features low leakage and high current capability.
  • Maximum repetitive reverse voltage Vrrm of 1kV
  • Non repetitive forward surge current IFSM of 200A
  • Forward current If(AV) of 3A
  • Maximum forward voltage VF of 1.2V at 3A
  • Operating junction temperature range from -55°C to 150°C
  • Power dissipation of 6.25W

Applications

Power Management, Industrial, Portable Devices, Consumer Electronics

Product Information

:
1kV
:
3A
:
Single
:
1.2V
:
-
:
200A
:
150°C
:
DO-201AD
:
2
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20,590 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.176 $ 0.18
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.176
10 + $0.148
100 + $0.085
1000 + $0.073
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.