Low

MULTICOMP  1N5408 (RE-REELED)  DIODE, STANDARD, 3A, 1000V New

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 41Y6492
  • Manufacturer Part No 1N5408 (RE-REELED)

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/22/16


Substitutes

  • 98K5014 - Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):3A; Forward Voltage VF Max:1.5V; Forward Surge Current Ifsm Max:200A; Operating Temperature Max:150 C ;RoHS Compliant: Yes

Price for: Tape & Reel Full 1

Minimum order quantity: 150

Order multiple quantity: 10

Unit Price: $0.081

Buy

Price

Quantity List Price
1 - 249 $0.081
250 - 499 $0.061
500 - 999 $0.054
1000 - 4999 $0.049
5000+ $0.045

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
98K5014
1N5408

1N5408

MULTICOMP

Rectifier Diode, Single, 1 kV, 3 A, 1.5 V, 200 A, 150 °C

STANDARD DIODE, 3A, 800V, DO-201AD; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):3A; Forward Voltage VF Max:1.5V; Forward Surge Current Ifsm Max:200A; Operating Temperature Max:150 C ;RoHS Compliant: Yes

29,221

1+ $0.187 10+ $0.157 100+ $0.09 1000+ $0.078

Buy
  • 29,221 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/8/16

Associated Products


Customers Also Bought