Low

1N5399 - 

Standard Recovery Diode, 1 kV, 1.5 A, Single, 1.16 V, 50 A

1N5399 - Standard Recovery Diode, 1 kV, 1.5 A, Single, 1.16 V, 50 A

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
1N5399
Newark Part No.:
03P9959
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N5399 is a Standard Diode with axial leads, moulded plastic case and colour band denotes cathode end polarity. Solderable terminals as per MIL-STD-202, method 208 standard.
  • 70V Maximum RMS voltage
  • 1000V Maximum DC blocking voltage
  • 10V Maximum instantaneous forward voltage at 1.5A
  • 50pF Typical junction capacitance
  • 60°C/W Typical thermal resistance

Applications

Industrial

Product Information

:
1kV
:
1.5A
:
Single
:
1.16V
:
-
:
50A
:
150°C
:
DO-15
:
2Pins
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

28AC6687 - RECTIFIER, SINGLE, 1KV, 1.5A, DO-204AC

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.