Low

MULTICOMP  1N5391  Standard Recovery Diode, 50 V, 1.5 A, Single, 1.1 V, 50 A

MULTICOMP 1N5391
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
1N5391
Newark Part No.:
01P4231
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1N5391 is a 2-pin 60V Standard Recovery Diode with molded plastic case. The color band denotes cathode end polarity and features a high surge current capability.
  • Low forward voltage drop
  • High current capability
  • High reliability
  • -65 to 150°C Operating temperature range

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
50V
Forward Current If(AV):
1.5A
Diode Configuration:
Single
Forward Voltage VF Max:
1.1V
Reverse Recovery Time trr Max:
-
Forward Surge Current Ifsm Max:
50A
Operating Temperature Max:
150°C
Diode Case Style:
DO-204AC
No. of Pins:
2Pins
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automation & Process Control

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RECTIFIER, SINGLE, 50V, 1.5A, DO-204AC

MULTICOMP

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.035 250+ $0.026 500+ $0.023 1000+ $0.021 More pricing

Buy