Low

1N5353B - 

Zener Single Diode, 16 V, 5 W, DO-201AE, 5 %, 2 Pins, 150 °C

1N5353B - Zener Single Diode, 16 V, 5 W, DO-201AE, 5 %, 2 Pins, 150 °C

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
1N5353B
Newark Part No.:
90R9502
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N5353B is a 2-pin 16V Zener Diode with cathode band polarity. It accepts surge rating of up to 180W at 8.3mS and 260°C, 1/16-inch from case for 10 seconds maximum lead temp for soldering.
  • 1µA Maximum reverse leakage current at 12.2VR

Applications

Industrial, Automation & Process Control

Product Information

:
16V
:
5W
:
DO-201AE
:
5%
:
2Pins
:
150°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

4000+ $0.133 8000+ $0.123 12000+ $0.116

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,468 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.137 $ 0.14
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.537
10 + $0.358
50 + $0.20
100 + $0.15
500 + $0.126
1000 + $0.119
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.