Low

MULTICOMP  1N5353B  ZENER DIODE, 5W, 16V, DO-201AE, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 90R9503
  • Manufacturer Part No 1N5353B

Product Information


  • Diode Case Style: DO-201AE
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Packaging: Tape & Reel
  • Power Dissipation Pd: 5W
  • SVHC: To Be Advised
  • Zener Voltage Vz Typ: 16V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/356
  •  131/358

Availability

Availability: No Longer Manufactured


Substitutes

  • 90R9502 - Zener Voltage Vz Typ:16V; Power Dissipation Pd:5W; Diode Case Style:DO-201AE; No. of Pins:2; Operating Temperature Max:150 C; Packaging:Cut Tape; MSL:-; Operating Temperature Min:-55 C ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
90R9502
1N5353B

1N5353B

MULTICOMP

ZENER DIODE, 5W, 16V, DO-201AE

ZENER DIODE, 5W, 16V, DO-201AE; Zener Voltage Vz Typ:16V; Power Dissipation Pd:5W; Diode Case Style:DO-201AE; No. of Pins:2; Operating Temperature Max:150 C; Packaging:Cut Tape; MSL:-; Operating Temperature Min:-55 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

8,255

1+ $0.125 Promotional price 10+ $0.125 Promotional price 50+ $0.125 Promotional price 100+ $0.108 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 8,255 in stock for same day shipping

see cut-off times

Customers Also Bought