Low

MULTICOMP  1N5344B  Zener Single Diode, 8.2 V, 5 W, DO-201AE, 5 %, 2 Pins, 150 °C

MULTICOMP 1N5344B

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Zener Voltage Vz Typ:
8.2V
Power Dissipation Pd:
5W
Diode Case Style:
DO-201AE
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
MSL:
-
Operating Temperature Min:
-55 °C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Substitutes

Zener Single Diode, 8.2 V, 5 W, Axial Leaded, 5 %, 2 Pins, 200 °C

NTE ELECTRONICS

56: 

Price for: Each

1+ $1.54 100+ $1.45 500+ $1.42 1000+ $1.38 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations