Low

MULTICOMP  1N5231B-T  Zener Single Diode, 5.1 V, 500 mW, DO-204AH, 5 %, 2 Pins, 175 °C

MULTICOMP 1N5231B-T
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
1N5231B-T
Newark Part No.:
66W0946
Product Range
1N52XXB-T Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Zener Voltage Vz Typ:
5.1V
Power Dissipation Pd:
500mW
Diode Case Style:
DO-204AH
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
175°C
Packaging:
Cut Tape
Product Range:
1N52XXB-T Series
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Zener Single Diode, 5.1 V, 500 mW, DO-204AH, 5 %, 2 Pins, 175 °C

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

5000+ $0.028 10000+ $0.025 15000+ $0.021 25000+ $0.017 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.