Low

1N4737A - 

Zener Single Diode, 7.5 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

1N4737A - Zener Single Diode, 7.5 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
1N4737A
Newark Part No.:
90R9424
Product Range
1n47xx Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1n47xx series Zener Diode for voltage stabilization. Colour band denotes cathode end polarity.
  • High reliability
  • Very sharp reverse characteristic
  • Low reverse current level
  • ±5% VZ tolerance

Applications

Industrial

Product Information

:
7.5V
:
1W
:
DO-41
:
5%
:
2Pins
:
200°C
:
Cut Tape
:
1n47xx Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Zener Single Diode, 7.5 V, 1 W, DO-41, 5 %, 2 Pins, 200 °C

7,731 in stock

Each

1+ $0.25 10+ $0.165 100+ $0.069 500+ $0.058 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,820 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.184 $ 0.18
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.184
10 + $0.155
50 + $0.065
100 + $0.045
500 + $0.033
1000 + $0.027
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.