Low

MULTICOMP  1N4148WS  DIODE, SMALL SIGNAL, 0.3A, 75V, SOD-323

MULTICOMP-1N4148WS-DIODE, SMALL SIGNAL, 0.3A, 75V, SOD-323

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 12X9183
  • Manufacturer Part No 1N4148WS

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/2/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.023

Buy

Price

Quantity List Price
1000+ $0.023

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
12X9184
1N4148WS

1N4148WS

MULTICOMP

DIODE, SMALL SIGNAL, 0.3A, 75V, SOD-323, FULL REEL

DIODE, SMALL SIGNAL, 0.3A, 75V, SOD-323, FULL REEL; Diode Type:Small Signal; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:75V; Forward Current If(AV):300mA; Forward Voltage VF Max:1.25V; Diode Case Style:SOD-323

  Write a Review | Ask a Question

0

3000+ $0.022 6000+ $0.02 9000+ $0.018

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought