MULTICOMP  1N4148.  Small Signal Diode, Single, 100 V, 150 mA, 1 V, 4 ns, 500 mA

MULTICOMP 1N4148.

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 80K0993
  • Manufacturer Part No 1N4148.

Product Overview


The 1N4148 is a small Signal Diode for general purpose, military and space applications.
  • High Speed Silicon Switching Diodes, Axial Leaded
  • Hermetically sealed glass with stud on either side of glass passivated chip for excellent stability
  • Extremely Low Leakage and Very High Reliability

Applications

Industrial; Defence, Military & Aerospace; Signal Processing
Back to top

Product Specifications, Documents & More


  • Diode Case Style: DO-204AH
  • Diode Configuration: Single
  • Diode Type: Small Signal
  • Forward Current If(AV): 150mA
  • Forward Surge Current Ifsm Max: 500mA
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  30,239


  • 30,239 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.083 $0.083

Buy

Price

Quantity List Price
1 - 9 $0.083
10 - 99 $0.069
100 - 999 $0.024
1000+ $0.017
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


MULTICOMP - 1N4148. - SMALL SIGNAL DIODE 100V 150mA DO-35 5 5 1 1
Nice little diode This guy does what he should do, keeps those electrons moving in one direction. Works well for timer kits. June 7, 2015
  • 2015-06-11T15:22:35.784-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_80K0993, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
3 years, 8 months ago
by
LindaN
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
It comes in CUT TAPE form, not in TAPE and REEL format.
3 years, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
3 years, 7 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Sorry sir I would not be able to help in this case as I do not have any specification of the MULTIPLE NOTE DOOR BELL.
3 years, 7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:26.063-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_80K0993, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought