MULTICOMP  1N4007G  Standard Power Diode, Single, 1 kV, 1 A, 1.3 V, 30 A, 150 °C

MULTICOMP 1N4007G

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 34M9617
  • Manufacturer Part No 1N4007G

Product Information


  • Diode Configuration Single
  • Repetitive Reverse Voltage Vrrm Max 1kV
  • Forward Current If(AV) 1A
  • Forward Voltage VF Max 1.3V
  • Reverse Recovery Time trr Max
  • Forward Surge Current Ifsm Max 30A
  • Operating Temperature Max 150°C
  • Diode Case Style DO-41
  • No. of Pins
  • No. of Pins 2 Pin
  • Packaging Each
  • Product Range -
  • MSL -
  • Operating Temperature Min -65 °C
  • SVHC To Be Advised
  • Diode Type Standard Recovery

Availability

Availability:  1,217


  • 1,217 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/20/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.206 $0.206

Buy

Price

Quantity List Price
1 - 9 $0.206
10 - 99 $0.17
100 - 999 $0.064
1000+ $0.044
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
69R6661
1N4007-TP

1N4007-TP

MICRO COMMERCIAL COMPONENTS

1A STANDARD RECOVERY / 13" REEL

Availability:​ 0

Price for: Each (Supplied on Full Reel)

5000+ $0.032 10000+ $0.024 15000+ $0.015

Buy
    More stock available week commencing 5/23/16

Not Normally Stocked

Non-Cancelable / Non Returnable

12T2304
1N4007-T

1N4007-T

DIODES INC.

Standard Power Diode, Single, 1 kV, 1 A, 1 V, 30 A, 150 °C

Availability:​ 16,019  

Price for: Each

1+ $0.245 10+ $0.161 100+ $0.07 250+ $0.046 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 7/25/16
Suggested Substitutes
98K5005
1N4007.

1N4007.

MULTICOMP

Standard Power Diode, Single, 1 kV, 1 A, 1.23 V, 30 A, 150 °C

Availability:​ 80,525  

Price for: Each

1+ $0.149 10+ $0.125 100+ $0.044 1000+ $0.03

Buy

see cut-off times

More stock available week commencing 7/11/16
67R2155
1N4007

1N4007

FAIRCHILD SEMICONDUCTOR

Standard Power Diode, Single, 1 kV, 1 A, 1.3 V, 30 A, 150 °C

Availability:​ 410,000  

Price for: Each (Supplied on Full Reel)

5000+ $0.017 Promotional price 10000+ $0.017 Promotional price 25000+ $0.017 Promotional price 50000+ $0.017 Promotional price

Buy

see cut-off times

More stock available week commencing 6/6/16
18C8923
1N4007

1N4007

FAIRCHILD SEMICONDUCTOR

Standard Power Diode, Single, 1 kV, 1 A, 1 V, 30 A, 150 °C

Availability:​ 2,360  

Price for: Each (Supplied on Cut Tape)

1+ $0.026 Promotional price 10+ $0.026 Promotional price 100+ $0.026 Promotional price 1000+ $0.026 Promotional price

Buy

see cut-off times

More stock available week commencing 6/6/16
32C9334
BYT54M-TR

BYT54M-TR

VISHAY

Standard Power Diode, Avalanche, Single, 1 kV, 1.25 A, 1.5 V, 30 A, 165 °C

Availability:​ 15,027  

Price for: Each (Supplied on Cut Tape)

1+ $0.606 10+ $0.50 100+ $0.433 250+ $0.374 More pricing

Buy

see cut-off times

More stock available week commencing 6/27/16
51T5042
1N4007GP-TP

1N4007GP-TP

MICRO COMMERCIAL COMPONENTS

Standard Power Diode, Single, 1 kV, 1 A, 1.1 V, 30 A, 150 °C

Availability:​ 608  

Price for: Each (Supplied on Cut Tape)

1+ $0.314 10+ $0.226 100+ $0.133 250+ $0.094 More pricing

Buy

see cut-off times

More stock available week commencing 6/6/16
69R6662
1N4007GP-TP

1N4007GP-TP

MICRO COMMERCIAL COMPONENTS

Standard Power Diode, Single, 1 kV, 1 A, 1.1 V, 30 A, 150 °C

Availability:​ 0

Price for: Each (Supplied on Full Reel)

5000+ $0.04 10000+ $0.036 15000+ $0.031

Buy
    More stock available week commencing 5/23/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought