MULTICOMP  1N4007.  Standard Power Diode, Single, 1 kV, 1 A, 1.23 V, 30 A, 150 °C

MULTICOMP 1N4007.

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 98K5005
  • Manufacturer Part No 1N4007.

Product Overview


The 1N4007 from Multicomp is an axial leaded general purpose rectifier in DO-41 package. This device features epoxy flame retardant, low forward voltage drop and high current capability and high reliability.
  • Maximum repetitive reverse voltage Vrrm of 1kV
  • Non repetitive forward surge current IFSM of 30A
  • Forward current If(AV) of 1A
  • Maximum forward voltage VF of 1V at 1A
  • Operating junction temperature range from -65°C to 150°C

Applications

Power Management; Industrial; Portable Devices; Consumer Electronics
Back to top

Product Information


  • Diode Configuration Single
  • Repetitive Reverse Voltage Vrrm Max 1kV
  • Forward Current If(AV) 1A
  • Forward Voltage VF Max 1.23V
  • Reverse Recovery Time trr Max
  • Forward Surge Current Ifsm Max 30A
  • Operating Temperature Max 150°C
  • Diode Case Style DO-41
  • No. of Pins
  • No. of Pins 2 Pin
  • Packaging Each
  • Product Range -
  • MSL -
  • Operating Temperature Min -65 °C
  • SVHC To Be Advised
  • Diode Type Standard Recovery

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/328
  •  132/328

Availability

Availability:  85,800


  • 85,800 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 7/4/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.149 $0.149

Buy

Price

Quantity List Price
1 - 9 $0.149
10 - 99 $0.125
100 - 999 $0.044
1000+ $0.03
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
67R2155
1N4007

1N4007

FAIRCHILD SEMICONDUCTOR

Standard Power Diode, Single, 1 kV, 1 A, 1.3 V, 30 A, 150 °C

Availability:​ 410,000  

Price for: Each (Supplied on Full Reel)

5000+ $0.017 Promotional price 10000+ $0.017 Promotional price 25000+ $0.017 Promotional price 50000+ $0.017 Promotional price

Buy

see cut-off times

More stock available week commencing 6/6/16
18C8923
1N4007

1N4007

FAIRCHILD SEMICONDUCTOR

Standard Power Diode, Single, 1 kV, 1 A, 1 V, 30 A, 150 °C

Availability:​ 2,633  

Price for: Each (Supplied on Cut Tape)

1+ $0.026 Promotional price 10+ $0.026 Promotional price 100+ $0.026 Promotional price 1000+ $0.026 Promotional price

Buy

see cut-off times

More stock available week commencing 6/6/16
34M9617
1N4007G

1N4007G

MULTICOMP

Standard Power Diode, Single, 1 kV, 1 A, 1.3 V, 30 A, 150 °C

Availability:​ 1,217  

Price for: Each

1+ $0.206 10+ $0.17 100+ $0.064 1000+ $0.044

Buy

see cut-off times

More stock available week commencing 6/13/16

Associated Products


Customers Also Bought