Low

1N4006. - 

Standard Recovery Diode, 800 V, 1 A, Single, 1.62 V, 30 A

1N4006. - Standard Recovery Diode, 800 V, 1 A, Single, 1.62 V, 30 A

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
1N4006.
Newark Part No.:
98K5003
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N4006 from Multicomp is an axial leaded general purpose rectifier in DO-41 package. This device features epoxy flame retardant, low forward voltage drop and high current capability and high reliability.
  • Maximum repetitive reverse voltage Vrrm of 800V
  • Non repetitive forward surge current IFSM of 30A
  • Forward current If(AV) of 1A
  • Maximum forward voltage VF of 1V at 1A
  • Operating junction temperature range from -65°C to 150°C

Applications

Power Management, Industrial, Portable Devices, Consumer Electronics

Product Information

:
800V
:
1A
:
Single
:
1.62V
:
-
:
30A
:
150°C
:
DO-41
:
2
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

05AC0530 - RECTIFIER, SINGLE, 1A, 800V, DO-204AL

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.