Low

1N4005. - 

Standard Recovery Diode, 600 V, 1 A, Single, 1.1 V, 30 A

1N4005. - Standard Recovery Diode, 600 V, 1 A, Single, 1.1 V, 30 A

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
1N4005.
Newark Part No.:
26M5571
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N4005 is a Standard Diode with a molded plastic case. The standard diode features high surge current capability, high reliability and low power loss. Color band denotes cathode end polarity.
  • High efficiency and low forward voltage
  • UL94V-0 Flame-retardant epoxy
  • 420V Maximum RMS voltage
  • 600V Maximum DC blocking voltage
  • 30μA Maximum full load reverse current
  • 10pF Typical junction capacitance

Applications

Industrial

Product Information

:
600V
:
1A
:
Single
:
1.1V
:
-
:
30A
:
150°C
:
DO-41
:
2Pins
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

05AC0529 - RECTIFIER, SINGLE, 1A, 600V, DO-204AL

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.