Low

1N4003... - 

Standard Recovery Diode, 200 V, 1 A, Single, 1.1 V, 30 A

1N4003... - Standard Recovery Diode, 200 V, 1 A, Single, 1.1 V, 30 A

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
1N4003...
Newark Part No.:
98K4998
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N4003 is a standard General Purpose Rectifier features low forward voltage drop and high current capability.
  • 2.5W Total device dissipation
  • 50°C/W Junction to ambient thermal resistance
  • 140V Maximum RMS voltage
  • 30μA Maximum full load reverse current
  • 15pF Typical junction capacitance

Applications

Industrial

Product Information

:
200V
:
1A
:
Single
:
1.1V
:
-
:
30A
:
150°C
:
DO-41
:
2Pins
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
635 in stock

Each

1+ $0.023 250+ $0.017 500+ $0.015 1000+ $0.014 5000+ $0.013 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

05AC0527 - RECTIFIER, SINGLE, 200V, 1A, DO-204AL

No longer stocked:: No Longer Manufactured:: true