MULTICOMP  1N4001.  Standard Recovery Diode, Single, 50 V, 1 A, 1.1 V, 30 A, 150 °C

MULTICOMP 1N4001.

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 98K4995
  • Manufacturer Part No 1N4001.

Product Overview


The 1N4001 from Multicomp is an axial leaded general purpose rectifier in DO-41 package. It features low forward voltage drop and high current capability.
  • Maximum repetitive reverse voltage Vrrm of 50V
  • Non repetitive forward surge current IFSM of 30A
  • Forward current If(AV) of 1A
  • Maximum forward voltage VF of 1.1V at 1A
  • Operating junction temperature range from -55°C to 150°C
  • Power dissipation of 2.5W

Applications

Power Management; Industrial; Portable Devices; Consumer Electronics
Back to top

Product Information


  • Diode Configuration Single
  • Repetitive Reverse Voltage Vrrm Max 50V
  • Forward Current If(AV) 1A
  • Forward Voltage VF Max 1.1V
  • Forward Surge Current Ifsm Max 30A
  • Operating Temperature Max 150°C
  • Diode Case Style DO-41
  • No. of Pins 2Pins
  • Packaging Cut Tape
  • Product Range -
  • MSL -
  • Operating Temperature Min -55 °C
  • SVHC To Be Advised
  • Diode Type Standard Recovery

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/328
  •  132/328

Availability

Availability:  49,030


  • 49,030 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/13/16

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.126 $0.126

Buy

Price

Quantity List Price
1 - 9 $0.126
10 - 99 $0.104
100 - 999 $0.037
1000+ $0.025
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


MULTICOMP - 1N4001. - STANDARD DIODE, 1A, 50V, DO-41 5 5 4 4
excellent quality and excellent packing everything came on time and extremely well packed, could not be better, thank you February 26, 2015
1A 50v Diode Great value and a great product. I know where to go now when I need these components. February 20, 2015
Works perfect. Purchased for an electronics course. Works perfect. Purchased for an electronics course. February 7, 2015
Great as expected Performed just as advertised January 26, 2015
  • 2015-06-11T15:21:28.116-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_4, tr_4
  • loc_en_US, sid_98K4995, prod, sort_default
1-4 of 4
Back to top

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
01P4231
1N5391

1N5391

MULTICOMP

Standard Recovery Diode, Single, 50 V, 1.5 A, 1.1 V, 50 A, 150 °C

Availability:​ 703  

Price for: Each

1+ $0.175 10+ $0.144 100+ $0.054 1000+ $0.037

Buy

see cut-off times

More stock available week commencing 8/15/16

Associated Products


Customers Also Bought