Low

1M41T1B5M1QE - 

Toggle Switch, 4PDT, Non Illuminated, On-On, 1M41 Series, Panel, 5 A

1M41T1B5M1QE - Toggle Switch, 4PDT, Non Illuminated, On-On, 1M41 Series, Panel, 5 A

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
1M41T1B5M1QE
Newark Part No.:
95M4619
Product Range
1M41 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4PDT
:
Non Illuminated
:
On-On
:
1M41 Series
:
Panel
:
5A
:
120V
:
Solder
:
28V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1M41T1B5M1QE is a 4-pole double-throw miniature Toggle Switch with solder lug terminations, On-On operation, 10.41mm high actuator, 7.52mm high, flat (torque) bushing, silver contact, epoxy seal, diallylphthalate (DAP) case, chrome-plated brass actuator, nickel-plated brass bushing, stainless steel housing and tin-plated brass switch support.
  • 10mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • 1000VRMS at sea level Dielectric strength
  • -30 to 85°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

117 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$3.84 $ 3.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.84
25 + $3.47
100 + $3.20
250 + $2.94
500 + $2.72
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.